+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS784105QWDRBRQ1

IC: voltage regulator; LDO,linear,fixed; 1.05V; 300mA; VSON8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS784105QWDRBRQ1
TME Symbol:
TPS784105QWDRBRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.775V
Output voltage
1.05V
Output current
0.3A
Case
VSON8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±1.7%
Number of channels
1
Application
automotive industry
Input voltage
1.65...6V
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS784105QWDRBRQ1
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.