+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A3001DGNT

IC: voltage regulator; adjustable; -1.18÷-33V; 200mA; MSOP8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A3001DGNT
TME Symbol:
TPS7A3001DGNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
216mV
Output voltage
-1.18...-33V
Output current
0.2A
Case
MSOP8
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Input voltage
3...35V
Gross weight0.2 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS7A3001DGNT
0 in TME stock
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 2 pcs - 4.38 USDGross price for quantities from 2 pcs - 4.38 USD
Net price for quantities from 10 pcs - 3.66 USDGross price for quantities from 10 pcs - 3.66 USD
Net price for quantities from 25 pcs - 3.39 USDGross price for quantities from 25 pcs - 3.39 USD
Net price for quantities from 100 pcs - 3.16 USDGross price for quantities from 100 pcs - 3.16 USD
Net price for quantities from 250 pcs - 3.03 USDGross price for quantities from 250 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)