+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A3001DRBT

IC: voltage regulator; adjustable; -1.18÷-33V; 200mA; VDFN8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A3001DRBT
TME Symbol:
TPS7A3001DRBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
216mV
Output voltage
-1.18...-33V
Output current
0.2A
Case
VDFN8
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Input voltage
-35...-3V
Gross weight0.094 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS7A3001DRBT
0 in TME stock
Net price for quantities from 250 pcs - 3.62 USDGross price for quantities from 250 pcs - 3.62 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.