+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A3401DGNR

IC: voltage regulator; adjustable; -1.18÷-18V; 200mA; MSOP8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A3401DGNR
TME Symbol:
TPS7A3401DGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
216mV
Output voltage
-1.18...-18V
Output current
0.2A
Case
MSOP8
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Input voltage
-20...-3V
Gross weight0.095 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS7A3401DGNR
0 in TME stock
Net price for quantities from 2500 pcs - 2.61 USDGross price for quantities from 2500 pcs - 2.61 USD
No. of pieces (Multiplicity: 2 500)