+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A5201QRGRRQ1

IC: voltage regulator; LDO,linear,adjustable; 0.8÷5V; 2A; VQFN20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A5201QRGRRQ1
TME Symbol:
TPS7A5201QRGRRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.3V
Output voltage
0.8...5V
Output current
2A
Case
VQFN20
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±1%
Number of channels
1
Application
automotive industry
Input voltage
1.4...6.5V
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS7A5201QRGRRQ1
0 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 5 pcs - 3.92 USDGross price for quantities from 5 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
Net price for quantities from 25 pcs - 3.51 USDGross price for quantities from 25 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.