+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A7200QRGWREP

IC: voltage regulator; fixed; 900mV÷3.5V; 2A; VQFN20; SMD; ±2%; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A7200QRGWREP
TME Symbol:
TPS7A7200QRGWREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Voltage drop
0.18V
Output voltage
900mV...3.5V
Output current
2A
Case
VQFN20
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Quiescent current
4mA
Input voltage
1.425...6.5V
Gross weight0.093 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS7A7200QRGWREP
0 in TME stock
Net price for quantities from 3000 pcs - 5.95 USDGross price for quantities from 3000 pcs - 5.95 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.