+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7B6750QPWPRQ1

IC: voltage regulator; LDO,fixed; 5V; 0.45A; HTSSOP20; SMD; ±2%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7B6750QPWPRQ1
TME Symbol:
TPS7B6750QPWPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.24V
Output voltage
5V
Output current
0.45A
Case
HTSSOP20
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Protection
overheating OTP, short circuit protection SCP
Input voltage
4...40V
Gross weight0.097 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS7B6750QPWPRQ1
0 in TME stock
Net price for quantities from 2000 pcs - 1.30 USDGross price for quantities from 2000 pcs - 1.30 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.