+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7B8601BQDDARQ1

IC: voltage regulator; LDO,adjustable; 1.2÷18V; 0.5A; HSOIC8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7B8601BQDDARQ1
TME Symbol:
TPS7B8601BQDDARQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.57V
Output voltage
1.2...18V
Output current
0.5A
Case
HSOIC8
Mounting
SMD
Manufacturer series
TPS7B86-Q1
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±0.85%
Number of channels
1
Input voltage
3...40V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7B8601BQDDARQ1
0 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)