+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS82085SILR

IC: PMIC; Uin: 2.5÷6V; Uout: 0.8÷6V; buck; 95%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS82085SILR
TME Symbol:
TPS82085SILR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.5...6V
Output voltage
0.8...6V
Output current
3A
Frequency
2.4MHz
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Efficiency
95%
Gross weight0.093 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS82085SILR
0 in TME stock
Net price for quantities from 3000 pcs - 2.47 USDGross price for quantities from 3000 pcs - 2.47 USD
No. of pieces (Multiplicity: 3 000)