+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS92510DGQ

IC: driver; buck; LED driver; HVSSOP10; 1.5A; Ch: 1; 3.5÷60VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92510DGQ
TME Symbol:
TPS92510DGQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
HVSSOP10
Output current
1.5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
1.5A
Frequency
2.5MHz
Kind of package
tube
Manufacturer standard package
80pcs.
Supply voltage
  • 3.5...60V DC
Gross weight1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92510DGQ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 80 pcs - 1.54 USDGross price for quantities from 80 pcs - 1.54 USD