+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS92512HVDGQT

IC: driver; buck; LED driver; HVSSOP10; 2.5A; Ch: 1; 4.5÷60VDC; 2MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92512HVDGQT
TME Symbol:
TPS92512HVDGQT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
HVSSOP10
Output current
2.5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
2.5A
Frequency
2MHz
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Supply voltage
  • 4.5...60V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92512HVDGQT
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.38 USDGross price for quantities from 5 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 25 pcs - 1.97 USDGross price for quantities from 25 pcs - 1.97 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD
Net price for quantities from 125 pcs - 1.71 USDGross price for quantities from 125 pcs - 1.71 USD
Net price for quantities from 250 pcs - 1.63 USDGross price for quantities from 250 pcs - 1.63 USD
Net price for quantities from 1750 pcs - 1.46 USDGross price for quantities from 1750 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.