+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS92513DGQT

IC: driver; buck; LED driver; HVSSOP10; 1.5A; Ch: 1; 4.5÷42VDC; 2MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92513DGQT
TME Symbol:
TPS92513DGQT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
HVSSOP10
Output current
1.5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
2.5A
Frequency
2MHz
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Supply voltage
  • 4.5...42V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92513DGQT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.79 USDGross price for quantities from 250 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2500 pcs - 0.71 USDGross price for quantities from 2500 pcs - 0.71 USD
Net price for quantities from 10000 pcs - 0.67 USDGross price for quantities from 10000 pcs - 0.67 USD