+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS92613QNDRRQ1

IC: driver; LED driver; TO263-7; 600mA; 0÷40V; Ch: 1; Iout max: 600mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92613QNDRRQ1
TME Symbol:
TPS92613QNDRRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TO263-7
Output current
0.6A
Output voltage
0...40V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
0.6A
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 5...40V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92613QNDRRQ1
0 in TME stock
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.