+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS92662AQPHPRQ1

IC: driver; LED driver; HTQFP48; 0÷62V; Ch: 12; 4.5÷60VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92662AQPHPRQ1
TME Symbol:
TPS92662AQPHPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTQFP48
Output voltage
0...62V
Number of channels
12
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Supply voltage
  • 4.5...60V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92662AQPHPRQ1
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order