+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS92662QPHPTQ1

IC: driver; LED driver; HTQFP48; 0÷62V; Ch: 12; 4.5÷60VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92662QPHPTQ1
TME Symbol:
TPS92662QPHPTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTQFP48
Output voltage
0...62V
Number of channels
12
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Supply voltage
  • 4.5...60V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92662QPHPTQ1
0 in TME stock
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 5 pcs - 7.56 USDGross price for quantities from 5 pcs - 7.56 USD
Net price for quantities from 10 pcs - 7.05 USDGross price for quantities from 10 pcs - 7.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.