+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPSM83100SIUR

PMIC; DC/DC converter; Uin: 1.6÷5.5V; 1.2÷5.5VDC; 1.5A; USIP8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPSM83100SIUR
TME Symbol:
TPSM83100SIUR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.6...5.5V
Output voltage
1.2...5.5V DC
Output current
1.5A
Case
USIP8
Mounting
SMD
Topology
buck-boost
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
integrated coil inductor
Gross weight10 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPSM83100SIUR
0 in TME stock
Net price for quantities from 1 pcs - 14.32 USDGross price for quantities from 1 pcs - 14.32 USD
Net price for quantities from 3 pcs - 13.51 USDGross price for quantities from 3 pcs - 13.51 USD
Net price for quantities from 10 pcs - 12.59 USDGross price for quantities from 10 pcs - 12.59 USD
Net price for quantities from 25 pcs - 11.46 USDGross price for quantities from 25 pcs - 11.46 USD
Net price for quantities from 100 pcs - 10.35 USDGross price for quantities from 100 pcs - 10.35 USD
Net price for quantities from 250 pcs - 9.61 USDGross price for quantities from 250 pcs - 9.61 USD
Net price for quantities from 1000 pcs - 9.24 USDGross price for quantities from 1000 pcs - 9.24 USD
No. of pieces (Multiplicity: 1)