+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPU-2619.02-A

Wire; 2x26AWG; shielded,silver plated copper braid; black; 600V


Manufacturer: AGILINK MICROWIRES

Manufacturer part number:
TPU-2619.02-A
TME Symbol:
TPU-2619.02-A

Specification

Manufacturer
AGILINK MICROWIRES
Type of wire
control cable
Cable structure
2x26AWG
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
2
Core diameter
26AWG
Core marking
colours without colour repetition
Shield structure
shielded, silver plated copper braid
Wire insulation material
polyurethane thermoplastic TPE-U
Insulation colour
black
Rated voltage
0.6kV
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Package contents
30.5m
Cable external diameter
2.85mm
CPR standard
no classification
Earth core
none
Package contents - ft
100ft
Gross weight383.7 g
Certificates
See other products in this category: Multicore Cables - Shielded AGILINK MICROWIRES,
*
TPU-2619.02-A
0 in TME stock
Net price for quantities from 1 rol - 675.27 USDGross price for quantities from 1 rol - 675.27 USD
Net price for quantities from 3 rol - 590.86 USDGross price for quantities from 3 rol - 590.86 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.