+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TQ2-48V

Relay: electromagnetic; Ucoil: 48VDC; DPDT; Icontacts max: 1A; TQ


Manufacturer: PANASONIC

Manufacturer part number:
TQ2-48V
TME Symbol:
TQ2-48V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
48V DC
Contacts configuration
DPDT
Contact current max.
1A
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
1A / 30V DC
Manufacturer series
TQ
Relay variant
miniature, monostable, signal
Mounting
THT
Coil resistance
7.68kΩ
Operate time
3ms
Body dimensions
14x9x5mm
Coil power consumption
300mW
Mechanical durability
100000000 cycles
Contact resistance
50Ω
Electrical life
200000 cycles
Contact material
Ag/Au
Terminal pitch
2.54mm
Coil current
6.3mA
Leads
for PCB
Operating temperature
-40...70°C
Gross weight1.5 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
TQ2-48V
0 in TME stock
Net price for quantities from 1000 pcs - 2.47 USDGross price for quantities from 1000 pcs - 2.47 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.