+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR-08

Transformer: mains; 8VA; 230VAC; 8V; 1A; for DIN rail mounting

Manufacturer: F&F

Manufacturer part number:
TR-08
TME Symbol:
TR-08

Specification

Manufacturer
F&F
Type of transformer
mains
Power
8VA
Primary voltage
230V AC
Secondary voltage 1
8V
Secondary winding current 1
1A
Mounting
for DIN rail mounting
Conform to the norm
PN EN 61558
Operating temperature
-25...35°C
Gross weight308.3 g
EAN code5908312591313
See other products in this category: Transformers with Fastening F&F,
*
TR-08
0 in TME stock
Net price for quantities from 1 pcs - 18.29 USDGross price for quantities from 1 pcs - 18.29 USD
Net price for quantities from 5 pcs - 17.15 USDGross price for quantities from 5 pcs - 17.15 USD
Net price for quantities from 10 pcs - 16.00 USDGross price for quantities from 10 pcs - 16.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.