+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR-100

Regulator; temperature; 24÷260VAC; 24÷260VDC; 139x63x90mm; IN: 4

Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
TR-100
TME Symbol:
TR-100

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
regulator
Controlled parameter
temperature
Kind of temperature sensor
KTY83, KTY84, Pt100, Pt1000, PTC
Mounting
for DIN rail mounting
Operating temperature
-40...55°C
IP rating
IP20 at terminal side, IP30
Body dimensions
139x63x90mm
Number of inputs
4
Number of outputs
4
Kind of display used
LCD
Display parameters
3 digit
Kind of output
relay
The programming method
keypad, Modbus
Electrical parameters of output
250V AC/10A
Kind of input
temperature sensor
Controlled parameter range
-40...240°C
Supply voltage
  • 24...260V AC
  • 24...260V DC
Additional functions
  • LCD display
  • LED status indicator
Output configuration
Gross weight436.8 g
Certificates
EAN code5903111135225
See other products in this category: Monitoring Relays NOVATEK ELECTRO,
*
TR-100
3 in TME stock
Net price for quantities from 1 pcs - 271.65 USDGross price for quantities from 1 pcs - 271.65 USD
Net price for quantities from 5 pcs - 263.29 USDGross price for quantities from 5 pcs - 263.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.