+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR-24

Transformer: mains; 12VA; 230VAC; 24V; 0.5A; for DIN rail mounting


Manufacturer: F&F

Manufacturer part number:
TR-24
TME Symbol:
TR-24

Specification

Manufacturer
F&F
Type of transformer
mains
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
0.5A
Mounting
for DIN rail mounting
Conform to the norm
PN EN 61558
Operating temperature
-25...35°C
Gross weight453.3 g
EAN code5908312596172
See other products in this category: Transformers with Fastening F&F,
*
TR-24
0 in TME stock
Net price for quantities from 1 pcs - 18.28 USDGross price for quantities from 1 pcs - 18.28 USD
Net price for quantities from 5 pcs - 17.14 USDGross price for quantities from 5 pcs - 17.14 USD
Net price for quantities from 10 pcs - 15.99 USDGross price for quantities from 10 pcs - 15.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.