+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR-EI1P-UNI

Timer; 0,05s÷100h; SPDT; 250VAC/8A; Usup: 12÷240VAC; 12÷240VDC


Manufacturer: RELPOL

Manufacturer part number:
TR-EI1P-UNI

Alternative designations: 2612869

TME Symbol:
TR-EI1P-UNI

Specification

Manufacturer
RELPOL
Type of automation module
timer
Counting range
0,05s...100h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 8A
Manufacturer series
TR-E
Number of operation modes
2
Counter operation modes
cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
87x17.5x60mm
Number of pins
5
IP rating
IP40
OEM number
2612869
Indication
LED
Operating temperature
-25...55°C
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight68.4 g
Certificates
EAN code5900005013720
See other products in this category: Analogue Timers RELPOL,
See other products from this series.:
*
TR-EI1P-UNI
2 in TME stock
Net price for quantities from 1 pcs - 102.43 USDGross price for quantities from 1 pcs - 102.43 USD
Net price for quantities from 5 pcs - 95.12 USDGross price for quantities from 5 pcs - 95.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.