+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR-EM1P-UNI

Timer; 0,05s÷100h; SPDT; 250VAC/8A; Usup: 12÷240VAC; 12÷240VDC


Manufacturer: RELPOL

Manufacturer part number:
TR-EM1P-UNI

Alternative designations: 2612870

TME Symbol:
TR-EM1P-UNI

Specification

Manufacturer
RELPOL
Type of automation module
timer
Counting range
0,05s...100h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 8A
Manufacturer series
TR-E
Number of operation modes
7
Counter operation modes
delayed switching off, delayed switching on, ON for the set interval, symmetrical cyclical operation pause first, with the control contact S
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
87x17.5x60mm
Number of pins
6
IP rating
IP40
The additional control inputs
START
OEM number
2612870
Indication
LED
Operating temperature
-25...55°C
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight67.34 g
Certificates
EAN code5900005013737
See other products in this category: Analogue Timers RELPOL,
See other products from this series.:
*
TR-EM1P-UNI
3 in TME stock
Net price for quantities from 1 pcs - 93.72 USDGross price for quantities from 1 pcs - 93.72 USD
Net price for quantities from 5 pcs - 87.02 USDGross price for quantities from 5 pcs - 87.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.