+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR-ES2P-UNI

Timer; 0,5s÷3min; DPDT; 250VAC/8A; Usup: 12÷240VAC; 12÷240VDC; TR-E

Manufacturer: RELPOL

Manufacturer part number:
TR-ES2P-UNI

Alternative designations: 2613059

TME Symbol:
TR-ES2P-UNI

Specification

Manufacturer
RELPOL
Type of automation module
timer
Counting range
0,5s...3min
Kind of output
DPDT
Output 1 electrical parameters
250V AC / 8A
Manufacturer series
TR-E
Number of operation modes
1
Counter operation modes
star delta
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
87x35x60mm
Number of pins
8
IP rating
IP40
OEM number
2613059
Indication
LED
Operating temperature
-25...55°C
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight110.35 g
Certificates
See other products in this category: Analogue Timers RELPOL
*
TR-ES2P-UNI
Product withdrawn from the offer
Use the specification table below to search for similar products