+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR05S3V3

Converter: DC/DC; Uin: 4.5÷28VDC; Uout: 3.3VDC; Iout: 500mA; SIP3

Manufacturer: XP POWER

Manufacturer part number:
TR05S3V3
TME Symbol:
TR05S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
4.5...28V DC
Output voltage
3.3V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
TR
Body dimensions
11.68x7.5x10.16mm
Efficiency
75...89%
Operating temperature
-40...85°C
Switching frequency
570kHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight2 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
TR05S3V3
80 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 5 pcs - 8.06 USDGross price for quantities from 5 pcs - 8.06 USD
Net price for quantities from 40 pcs - 7.64 USDGross price for quantities from 40 pcs - 7.64 USD
Net price for quantities from 120 pcs - 7.17 USDGross price for quantities from 120 pcs - 7.17 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs