+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR10S05

Converter: DC/DC; Uin: 7÷28VDC; Uout: 5VDC; Iout: 1A; SIP3; THT; TR


Manufacturer: XP POWER

Manufacturer part number:
TR10S05
TME Symbol:
TR10S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
7...28V DC
Output voltage
5V DC
Output current
1A
Case
SIP3
Mounting
THT
Manufacturer series
TR
Body dimensions
11.68x7.5x10.16mm
Efficiency
86...93%
Operating temperature
-40...85°C
Switching frequency
3.8MHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight2.05 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
TR10S05
180 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 40 pcs - 3.26 USDGross price for quantities from 40 pcs - 3.26 USD
Net price for quantities from 120 pcs - 3.11 USDGross price for quantities from 120 pcs - 3.11 USD
Packaging method by the manufacturer:
Tube = 40 pcs