+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR2005S2V5

Converter: DC/DC; Uin: 3.8÷5.5VDC; Uout: 2.5VDC; Iout: 2A; SIP3; THT

Manufacturer: XP POWER

Manufacturer part number:
TR2005S2V5
TME Symbol:
TR2005S2V5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
3.8...5.5V DC
Output voltage
2.5V DC
Output current
2A
Case
SIP3
Mounting
THT
Manufacturer series
TR
Body dimensions
14x7.5x10.1mm
Efficiency
95%
Operating temperature
-40...100°C
Switching frequency
1.2MHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight2.54 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
TR2005S2V5
28 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 5 pcs - 7.25 USDGross price for quantities from 5 pcs - 7.25 USD
Net price for quantities from 25 pcs - 6.44 USDGross price for quantities from 25 pcs - 6.44 USD
Net price for quantities from 125 pcs - 6.17 USDGross price for quantities from 125 pcs - 6.17 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs