+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR2024S1V8

Converter: DC/DC; Uin: 4.6÷36VDC; Uout: 1.8VDC; Iout: 2A; SIP3; THT


Manufacturer: XP POWER

Manufacturer part number:
TR2024S1V8
TME Symbol:
TR2024S1V8

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
4.6...36V DC
Output voltage
1.8V DC
Output current
2A
Case
SIP3
Mounting
THT
Manufacturer series
TR
Body dimensions
14x7.5x10.1mm
Efficiency
87%
Operating temperature
-40...100°C
Switching frequency
410kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight2.56 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
TR2024S1V8
31 in TME stock
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 5 pcs - 7.84 USDGross price for quantities from 5 pcs - 7.84 USD
Net price for quantities from 25 pcs - 6.96 USDGross price for quantities from 25 pcs - 6.96 USD
Net price for quantities from 125 pcs - 6.66 USDGross price for quantities from 125 pcs - 6.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs