+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR2024S6V5

Converter: DC/DC; Uin: 9÷36VDC; Uout: 6.5VDC; Iout: 2A; SIP3; THT; TR


Manufacturer: XP POWER

Manufacturer part number:
TR2024S6V5
TME Symbol:
TR2024S6V5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
9...36V DC
Output voltage
6.5V DC
Output current
2A
Case
SIP3
Mounting
THT
Manufacturer series
TR
Body dimensions
14x7.5x10.1mm
Efficiency
94%
Operating temperature
-40...100°C
Switching frequency
410kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight2.6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
TR2024S6V5
0 in TME stock
Net price for quantities from 1 pcs - 10.81 USDGross price for quantities from 1 pcs - 10.81 USD
Net price for quantities from 5 pcs - 9.72 USDGross price for quantities from 5 pcs - 9.72 USD
Net price for quantities from 30 pcs - 8.62 USDGross price for quantities from 30 pcs - 8.62 USD
Net price for quantities from 120 pcs - 8.26 USDGross price for quantities from 120 pcs - 8.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.