+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

315-50320

Heat shrink sleeve; 2: 1; 3.2mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
315-50320
TME Symbol:
TR27-3.2/1.6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Colour
black
Diameter after shrinking
1.6mm
Gross weight6.365 g
Certificates
EAN code4031026224602
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
315-50320
300 in TME stock
Net price for quantities from 150 m - 4.86 USDGross price for quantities from 150 m - 4.86 USD
Net price for quantities from 750 m - 4.45 USDGross price for quantities from 750 m - 4.45 USD
Net price for quantities from 2250 m - 3.91 USDGross price for quantities from 2250 m - 3.91 USD
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Packaging method by the manufacturerReel = 150 m