+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRB143000000

Module: gateway; IEEE 802.3; DDR3; 256MBSRAM,512MBFLASH; IP30


Manufacturer: TELTONIKA

Manufacturer part number:
TRB143000000
TME Symbol:
TRB143

Specification

Manufacturer
TELTONIKA
Type of communications module
gateway
Standard
IEEE 802.3
Kind of memory
DDR3
Memory
256MB SRAM 512MB FLASH
Dimensions
74.5x25x64.4mm
Kind of network
2G, 3G, 4G, LTE CAT 4
Connection
GPIO, M-Bus, power supply, RJ45, SIM, SMA
Processor
ARM Cortex™-A7
Related items
PR5MEC11, PR5MEC00
IP rating
IP30
Interface
  • Ethernet
  • M-Bus
  • SIM
Supply voltage
  • 12...30V DC
Kit contents
  • allen wrench
  • antenna
  • Ethernet cable
  • gateway
  • manual
  • power supply
Gross weight442.9 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
*
TRB143000000
45 in TME stock
Net price for quantities from 1 pcs - 194.80 USDGross price for quantities from 1 pcs - 194.80 USD
Net price for quantities from 3 pcs - 187.84 USDGross price for quantities from 3 pcs - 187.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.