+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRB246000000

Module: gateway; 16MBFLASH,128MBRAM; GNSS; 83x25x74.2mm; IP30


Manufacturer: TELTONIKA

Manufacturer part number:
TRB246000000
TME Symbol:
TRB246

Specification

Manufacturer
TELTONIKA
Type of communications module
gateway
Memory
16MB FLASH 128MB RAM
Transmission
GNSS
Dimensions
83x25x74.2mm
Kind of network
2G, 3G, 4G, LTE CAT 4
Connection
RJ45, SIM x2, SMA x2, terminal block
Processor
MIPS 24kc
IP rating
IP30
Part status
Not recommended for new designs
Interface
  • Ethernet
  • GPIO
  • RS232
  • RS485
  • SIM
Supply voltage
  • 9...30V DC
Kit contents
  • allen wrench
  • gateway
  • manual
  • terminal block
Gross weight200.4 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
*
TRB246000000
19 in TME stock
Net price for quantities from 1 pcs - 154.44 USDGross price for quantities from 1 pcs - 154.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.