+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

319-00607

Heat shrink sleeve; 3: 1; 6mm; L: 1m; yellow-green

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
319-00607
TME Symbol:
TREDUX-6/2-GNYE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Length
1m
Colour
yellow-green
Material
crosslinked polyolefin POX
Diameter after shrinking
2mm
Wall thickness
0.7mm
Gross weight9.8 g
EAN code4031026227696
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
319-00607
2 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 3 pcs - 7.73 USDGross price for quantities from 3 pcs - 7.73 USD
Net price for quantities from 5 pcs - 7.24 USDGross price for quantities from 5 pcs - 7.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 15 pcs