+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

319-07600

Heat shrink sleeve; 2: 1; 76.2mm; L: 1m; black; Wall thick: 1.27mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
319-07600
TME Symbol:
TREDUX-76.2/38

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
76.2mm
Length
1m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
38.1mm
Wall thickness
1.27mm
Gross weight223.1 g
EAN code4031026227634
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
319-07600
0 in TME stock
Net price for quantities from 1 pcs - 64.05 USDGross price for quantities from 1 pcs - 64.05 USD
Net price for quantities from 3 pcs - 61.59 USDGross price for quantities from 3 pcs - 61.59 USD
Net price for quantities from 6 pcs - 56.67 USDGross price for quantities from 6 pcs - 56.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs