+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRF372017IRGZT

IC: modulator RF; IQ modulator,PLL/VCO; VFQFN48; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TRF372017IRGZT
TME Symbol:
TRF372017IRGZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
modulator RF
Kind of integrated circuit
IQ modulator, PLL/VCO
Case
VFQFN48
Mounting
SMD
Operating temperature
-40...85°C
Frequency
0.3...4.8MHz
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TRF372017IRGZT
0 in TME stock
Net price for quantities from 1 pcs - 13.52 USDGross price for quantities from 1 pcs - 13.52 USD
Net price for quantities from 5 pcs - 11.96 USDGross price for quantities from 5 pcs - 11.96 USD
Net price for quantities from 10 pcs - 10.94 USDGross price for quantities from 10 pcs - 10.94 USD
Net price for quantities from 25 pcs - 9.77 USDGross price for quantities from 25 pcs - 9.77 USD
Net price for quantities from 250 pcs - 8.98 USDGross price for quantities from 250 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.