+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRG22F2BBREN

ROCKER; SPST-NO; Pos: 2; OFF-ON; 16A/250VAC; red; TR; 250V; -20÷85°C


Manufacturer: ZF

Manufacturer part number:
TRG22F2BBREN
TME Symbol:
TRG22F2BBREN

Specification

Manufacturer
ZF
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
16A / 250V AC
Key button colour
red
Illumination
filament lamp
Manufacturer series
TR
Backlight colour
red
Illumination voltage
250V
Leads
connectors
Leads dimensions
6.3x0.8mm
Panel thickness
0.75...3mm
Mounting hole dimensions
30.73x11mm
Button marking
blank
Shape
rectangular
Dimensions
13.9x32x21mm
Button shape
rectangular
Operating temperature
-20...85°C
Gross weight15 g
Certificates
See other products in this category: Rocker Switches ZF,
See other products from this series.:
*
TRG22F2BBREN
0 in TME stock
Net price for quantities from 250 pcs - 1.23 USDGross price for quantities from 250 pcs - 1.23 USD
Net price for quantities from 500 pcs - 1.19 USDGross price for quantities from 500 pcs - 1.19 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
Net price for quantities from 5000 pcs - 1.04 USDGross price for quantities from 5000 pcs - 1.04 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.