+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5310100000007

Transformer; 30A; 690V; screw terminal; orange; 0.2÷6mm2; ways: 3


Manufacturer: SYNFLEX

Manufacturer part number:
5310100000007
TME Symbol:
TRKS4/3OG

Specification

Manufacturer
SYNFLEX
Type of splice terminal
transformer
Current rating
30A
Rated voltage
690V
Electrical mounting
screw terminal
Colour
orange
Wire cross-section
0.2...6mm2
Number of ways
3
Number of terminals
3
Width
22.45mm
Engineering PN
2702539
Gross weight11.1 g
See other products in this category: Terminal blocks - others SYNFLEX,
*
5310100000007
24 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 50 pcs - 1.68 USDGross price for quantities from 50 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs