+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRN 3-4821

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 5VDC; Uout2: -5VDC; SIP

Manufacturer: TRACO POWER

Manufacturer part number:
TRN 3-4821
TME Symbol:
TRN3-4821

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
SIP
Mounting
THT
Manufacturer series
TRN 3
Body dimensions
11.9x11x7.7mm
Efficiency
77%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV
Number of outputs
2
Dimensions
Gross weight2.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TRN 3-4821
0 in TME stock
Net price for quantities from 1 pcs - 29.25 USDGross price for quantities from 1 pcs - 29.25 USD
Net price for quantities from 5 pcs - 26.08 USDGross price for quantities from 5 pcs - 26.08 USD
Net price for quantities from 10 pcs - 21.75 USDGross price for quantities from 10 pcs - 21.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.