+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2618000000

Relay: interface; Ucoil: 24VDC; SPDT; Ucntrl: 24VDC; 6A

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2618000000

Alternative designations: TRP 24VDC 1CO

TME Symbol:
TRP-24VDC-1CO

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
SPDT
Control voltage
24V DC
Max. operating current
6A
Mounting
for DIN rail mounting
Relay variant
Relay set
Switched voltage
max. 250V AC
Operating temperature
-40...60°C
Body dimensions
87.8x89.4x6.4mm
Dimensions
Gross weight60 g
Certificates
See other products in this category: Electromagnetic Relays - Sets WEIDMÜLLER,
*
2618000000
0 in TME stock
Net price for quantities from 1 pcs - 15.37 USDGross price for quantities from 1 pcs - 15.37 USD
Net price for quantities from 10 pcs - 13.50 USDGross price for quantities from 10 pcs - 13.50 USD
Net price for quantities from 20 pcs - 13.03 USDGross price for quantities from 20 pcs - 13.03 USD
Net price for quantities from 200 pcs - 12.46 USDGross price for quantities from 200 pcs - 12.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.