+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2681000000

Socket; for DIN rail mounting; -40÷60°C; IP20; 12.8x87.8x89.4mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2681000000

Alternative designations: TRP 60VUC 2CO EMPTY

TME Symbol:
TRP-60VUC-2COEMPTY

Specification

Manufacturer
WEIDMÜLLER
Type of relays accessories
socket
Mounting
for DIN rail mounting
Operating temperature
-40...60°C
IP rating
IP20
Body dimensions
12.8x87.8x89.4mm
Electrical connection
Push-in
Contacts configuration
DPDT
Manufacturer series
TERMSERIES
Gross weight44.5 g
See other products in this category: Electromagnetic Relays - Accessories WEIDMÜLLER,
See other products from this series.:
*
2681000000
0 in TME stock
Net price for quantities from 1 pcs - 17.76 USDGross price for quantities from 1 pcs - 17.76 USD
Net price for quantities from 10 pcs - 16.68 USDGross price for quantities from 10 pcs - 16.68 USD
Net price for quantities from 20 pcs - 15.61 USDGross price for quantities from 20 pcs - 15.61 USD
Net price for quantities from 40 pcs - 14.53 USDGross price for quantities from 40 pcs - 14.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.