+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1124000000

Socket; 10A; for DIN rail mounting; screw terminals; -40÷60°C

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1124000000

Alternative designations: TRS 48VUC 2CO EMPTY

TME Symbol:
TRS-48UC-2CO-EMPTY

Specification

Manufacturer
WEIDMÜLLER
Type of relays accessories
socket
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...60°C
Body dimensions
87.8x89.6x12.8mm
Switched voltage
max. 250V AC
Control voltage
48V AC, 48V DC
Contacts configuration
DPDT
Dimensions
Gross weight35 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories WEIDMÜLLER,
*
1124000000
0 in TME stock
Net price for quantities from 1 pcs - 22.29 USDGross price for quantities from 1 pcs - 22.29 USD
Net price for quantities from 10 pcs - 15.06 USDGross price for quantities from 10 pcs - 15.06 USD
Net price for quantities from 20 pcs - 14.53 USDGross price for quantities from 20 pcs - 14.53 USD
Net price for quantities from 50 pcs - 13.92 USDGross price for quantities from 50 pcs - 13.92 USD
No. of pieces (Multiplicity: 1)