+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

7000AS

Counter: electronical; LCD; pulses; 999999; Resetting: electrical


Manufacturer: TRUMETER

Manufacturer part number:
7000AS
TME Symbol:
TRU-7000AS

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
999999
Resetting method
electrical
IP rating
IP40
Kind of input 1
NPN
Max IN1 counting frequency
10kHz
Operating temperature
-10...60°C
Body dimensions
27x17.5x6.5mm
Display height 1
6mm
Mounting hole dimensions
29.4x22mm
Erasing features
NPN
Mounting
on panel, PCB
Kind of counter
progressive/reversing
Supply voltage
  • 2.6...3.4V DC
Power supply
  • external
Gross weight15.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
7000AS
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.12 USDGross price for quantities from 1 pcs - 30.12 USD
Net price for quantities from 5 pcs - 27.73 USDGross price for quantities from 5 pcs - 27.73 USD