+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7110-DIE

Counter: electronical; LCD; pulses; 9999999; Resetting: none


Manufacturer: TRUMETER

Manufacturer part number:
7110-DIE
TME Symbol:
TRU-7110-DIE

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
9999999
Resetting method
none
Operating temperature
-10...60°C
Body dimensions
34.8x61.6x13.6mm
Display height 1
7mm
Mounting
on panel
Kind of counter
progressive
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
7110-DIE
0 in TME stock
Net price for quantities from 1 pcs - 34.38 USDGross price for quantities from 1 pcs - 34.38 USD
Net price for quantities from 25 pcs - 27.82 USDGross price for quantities from 25 pcs - 27.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.