+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

7111HV

Counter: electronical; LCD; pulses; 99999999; IP65; IN 1: voltage


Manufacturer: TRUMETER

Manufacturer part number:
7111HV
TME Symbol:
TRU-7111HV

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
99999999
Resetting method
electrical, manual
IP rating
IP65
Kind of input 1
voltage
Electrical input 1 parameters
10...110V DC, 10...240V AC
Max IN1 counting frequency
10Hz
Operating temperature
-10...60°C
Body dimensions
48x24x53.5mm
Display height 1
9mm
Mounting hole dimensions
45x22mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
progressive/reversing
Illumination
yes
Illumination voltage
5V DC
Power supply
  • battery CR2477 3V x1
Erasing features
  • 5...110V DC
  • 10...240V AC
Battery/ rechargeable battery
  • battery CR2477 3V x1
Gross weight68.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
7111HV
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 77.13 USDGross price for quantities from 1 pcs - 77.13 USD
Net price for quantities from 50 pcs - 67.95 USDGross price for quantities from 50 pcs - 67.95 USD