+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7400AS

Counter: electronical; LCD; pulses; 99999999; Resetting: manual


Manufacturer: TRUMETER

Manufacturer part number:
7400AS
TME Symbol:
TRU-7400AS

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
99999999
Resetting method
manual
Kind of input 1
NPN
Max IN1 counting frequency
5kHz
Operating temperature
-10...60°C
Body dimensions
21x47x19mm
Display height 1
8mm
Mounting
PCB
Kind of counter
progressive/reversing
Supply voltage
  • 2.6...3.4V DC
Power supply
  • external
Gross weight21.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
7400AS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.38 USDGross price for quantities from 1 pcs - 34.38 USD
Net price for quantities from 5 pcs - 31.65 USDGross price for quantities from 5 pcs - 31.65 USD