+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS-11-20-1000

Single rail; aluminium; 1000mm; DryLin® T; linear guides; T

Manufacturer: IGUS

Manufacturer part number:
TS-11-20-1000
TME Symbol:
TS-11-20-1000

Specification

Manufacturer
IGUS
Type of mounting element
single rail
Material
aluminium
Length
1m
Manufacturer series
DryLin® T
Application
linear guides
Size
11-20
Shape
T
Gross weight511.3 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
TS-11-20-1000
1 in TME stock
Net price for quantities from 1 pcs - 73.28 USDGross price for quantities from 1 pcs - 73.28 USD
Net price for quantities from 10 pcs - 58.62 USDGross price for quantities from 10 pcs - 58.62 USD
Net price for quantities from 20 pcs - 51.30 USDGross price for quantities from 20 pcs - 51.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.