+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS01CBE

Switch: slide; Pos: 2; SP3T; 0.4A/20VDC; ON-ON; THT; Rcont max: 100mΩ


Manufacturer: C&K

Manufacturer part number:
TS01CBE
TME Symbol:
TS01CBE

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
3
Contacts configuration
SP3T
DC contacts rating @R
0.4A / 20V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB, straight
Body dimensions
8.13x5.08x8.79mm
Min. insulation resistance
1GΩ
Max. contact resistance:
100mΩ
Manufacturer series
TS
Electrical life
60000 cycles
Contact plating
gold-plated
Terminal pitch
2.54mm
Contact material
copper
Body material
polyamide
Actuator material
polyamide
Terminals material
copper alloy
Terminals plating
gold-plated
Operating temperature
-30...85°C
Gross weight0.89 g

WATCH VIDEO

See other products in this category: Slide Switches C&K,
See other products from this series.:
*
TS01CBE
43 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.88 USDGross price for quantities from 1 pcs - 6.88 USD
Net price for quantities from 10 pcs - 5.67 USDGross price for quantities from 10 pcs - 5.67 USD
Net price for quantities from 20 pcs - 5.26 USDGross price for quantities from 20 pcs - 5.26 USD
Packaging method by the manufacturer:Bag = 100 pcs