+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS01CQE

Switch: slide; Pos: 2; SPDT; 3A/120VAC; 3A/28VDC; ON-ON; THT; TS

Manufacturer: C&K

Manufacturer part number:
TS01CQE
TME Symbol:
TS01CQE

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
3A / 120V AC
DC contacts rating @R
3A / 28V DC
Switching method
ON-ON
Mounting
THT
Leads
for soldering
Body dimensions
10.26x5.08x8.79mm
Min. insulation resistance
1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
TS
Electrical life
60000 cycles
Terminal pitch
2.54mm
Contact resistance
20mΩ
Operating temperature
-30...85°C
Gross weight30 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
TS01CQE
0 in TME stock
Net price for quantities from 50 pcs - 6.11 USDGross price for quantities from 50 pcs - 6.11 USD
Net price for quantities from 100 pcs - 5.68 USDGross price for quantities from 100 pcs - 5.68 USD
Net price for quantities from 200 pcs - 5.23 USDGross price for quantities from 200 pcs - 5.23 USD
Net price for quantities from 300 pcs - 4.98 USDGross price for quantities from 300 pcs - 4.98 USD
Net price for quantities from 400 pcs - 4.80 USDGross price for quantities from 400 pcs - 4.80 USD
Net price for quantities from 500 pcs - 4.73 USDGross price for quantities from 500 pcs - 4.73 USD
Net price for quantities from 1000 pcs - 4.57 USDGross price for quantities from 1000 pcs - 4.57 USD
No. of pieces (Multiplicity: 1)