+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS06515B0000G

Connector: pluggable terminal block; plug; female; TS; 15A; 300V

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TS06515B0000G
TME Symbol:
TS06515B0000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
TS
Current rating
15A
Rated voltage
0.3kV
Number of pins
6
Spatial orientation
straight
Connector variant
flat screw
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
24AWG...12AWG
Connector pinout layout
1x6
Body colour
green
Wire cross-section
2.5mm2
Contacts pitch
5.08mm
Number of ways
6
Locking system
friction lock
Operating temperature
-40...115°C
Gross weight11.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
TS06515B0000G
190 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 3 pcs - 2.24 USDGross price for quantities from 3 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 30 pcs - 1.49 USDGross price for quantities from 30 pcs - 1.49 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 110 pcs - 1.21 USDGross price for quantities from 110 pcs - 1.21 USD
Net price for quantities from 220 pcs - 1.11 USDGross price for quantities from 220 pcs - 1.11 USD
Net price for quantities from 550 pcs - 1.04 USDGross price for quantities from 550 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 110 pcs