+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS07115B0000G

Connector: pluggable terminal block; plug; female; TS; 10A; 300V


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TS07115B0000G
TME Symbol:
TS07115B0000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
TS
Current rating
10A
Rated voltage
0.3kV
Number of pins
7
Spatial orientation
straight
Connector variant
flat screw
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
28AWG...16AWG
Connector pinout layout
1x7
Body colour
green
Wire cross-section
1.5mm2
Contacts pitch
3.5mm
Number of ways
7
Locking system
friction lock
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
TS07115B0000G
0 in TME stock
Net price for quantities from 2145 pcs - 1.04 USDGross price for quantities from 2145 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 145.
Multiplicity: 1.